Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1800mcd |
Lamp Color Green | Termination Style Spring Terminal |
Lens Color Green | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11066AA403AA0 | Siemens | 0 | 3473-3SU11066AA403AA0-ND | 73,09000 € | Parametric Equivalent |
| A6X30142305 | Siemens | 0 | 3473-A6X30142305-ND | 61,43700 € | Parametric Equivalent |
| A6X30142306 | Siemens | 0 | 3473-A6X30142306-ND | 81,62000 € | Parametric Equivalent |
| A6X30142307 | Siemens | 0 | 3473-A6X30142307-ND | 84,06000 € | Parametric Equivalent |
| A6X30142308 | Siemens | 0 | 3473-A6X30142308-ND | 84,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,29000 € | 91,29 € |
| 10 | 81,52800 € | 815,28 € |
| Unit Price without VAT: | 91,29000 € |
|---|---|
| Unit Price with VAT: | 108,63510 € |



