Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 110V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1400mcd |
Lamp Color Clear | Termination Style Screw Terminal |
Lens Color Colorless | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11036AA701AA0 | Siemens | 0 | 3473-3SU11036AA701AA0-ND | 69,79000 € | Parametric Equivalent |
| 3SU11536AA701AA0 | Siemens | 0 | 3473-3SU11536AA701AA0-ND | 77,55000 € | Parametric Equivalent |
| A6X30142191 | Siemens | 0 | 3473-A6X30142191-ND | 58,32250 € | Parametric Equivalent |
| A6X30142192 | Siemens | 0 | 3473-A6X30142192-ND | 80,51000 € | Parametric Equivalent |
| A6X30142193 | Siemens | 0 | 3473-A6X30142193-ND | 80,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,06000 € | 89,06 € |
| 10 | 75,73800 € | 757,38 € |
| 100 | 68,08800 € | 6.808,80 € |
| Unit Price without VAT: | 89,06000 € |
|---|---|
| Unit Price with VAT: | 105,98140 € |



