Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 110V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1400mcd |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11536AA301AA0 | Siemens | 0 | 3473-3SU11536AA301AA0-ND | 75,29000 € | Parametric Equivalent |
| A6X30142142 | Siemens | 0 | 3473-A6X30142142-ND | 78,17000 € | Parametric Equivalent |
| A6X30142147 | Siemens | 0 | 3473-A6X30142147-ND | 78,17000 € | Parametric Equivalent |
| A6X30142148 | Siemens | 0 | 3473-A6X30142148-ND | 78,17000 € | Parametric Equivalent |
| A6X30142149 | Siemens | 0 | 3473-A6X30142149-ND | 80,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,47000 € | 86,47 € |
| 10 | 76,72500 € | 767,25 € |
| Unit Price without VAT: | 86,47000 € |
|---|---|
| Unit Price with VAT: | 102,89930 € |



