Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1400mcd |
Lamp Color White | Termination Style Spring Terminal |
Lens Color White | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11320AD603AA0 | Siemens | 0 | 3473-3SU11320AD603AA0-ND | 120,99400 € | Parametric Equivalent |
| A6X30141965 | Siemens | 0 | 3473-A6X30141965-ND | 91,45000 € | Parametric Equivalent |
| A6X30141966 | Siemens | 0 | 3473-A6X30141966-ND | 84,15000 € | Parametric Equivalent |
| A6X30143386 | Siemens | 0 | 3473-A6X30143386-ND | 100,27000 € | Parametric Equivalent |
| A6X30143391 | Siemens | 0 | 3473-A6X30143391-ND | 90,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,27000 € | 100,27 € |
| 10 | 90,46600 € | 904,66 € |
| Unit Price without VAT: | 100,27000 € |
|---|---|
| Unit Price with VAT: | 119,32130 € |




