A6X30143363 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 90,73000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 93,45000 €
Datasheet
LED Panel Indicator Green Diffused 24V Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30143363

DigiKey Part Number
3473-A6X30143363-ND
Manufacturer
Manufacturer Product Number
A6X30143363
Description
LED PNL IND GRN DIF 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V Spring Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
900 ~ 1800mcd
Lamp Color
Green
Termination Style
Spring Terminal
Lens Color
Green
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Transparency
Diffused
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6X30141936Siemens03473-A6X30141936-ND90,73000 €Parametric Equivalent
A6X30141940Siemens03473-A6X30141940-ND93,45000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1102,46000 €102,46 €
1087,60100 €876,01 €
10079,07750 €7.907,75 €
Manufacturers Standard Package
Unit Price without VAT:102,46000 €
Unit Price with VAT:121,92740 €