
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 € | 59,63 € |
| Unit Price without VAT: | 59,63000 € |
|---|---|
| Unit Price with VAT: | 70,95970 € |

