A6X30142955 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 83,43000 €
Datasheet
LED Panel Indicator Yellow Diffused 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142955

DigiKey Part Number
3473-A6X30142955-ND
Manufacturer
Manufacturer Product Number
A6X30142955
Description
LED PNL IND YELLOW DIFF 30MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 110V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Siemens
Voltage
110V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.88" (22.30mm)
Part Status
Active
Lens Size
30.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Yellow
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Color
Yellow
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6X30143553Siemens03473-A6X30143553-ND83,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,17000 €78,17 €
1066,11300 €661,13 €
10059,18670 €5.918,67 €
Manufacturers Standard Package
Unit Price without VAT:78,17000 €
Unit Price with VAT:93,02230 €