
A6X30142953 | |
|---|---|
DigiKey Part Number | 3473-A6X30142953-ND |
Manufacturer | |
Manufacturer Product Number | A6X30142953 |
Description | LED PNL IND YLW DIF 22MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 110V Spring Terminal |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1400mcd |
Lamp Color Yellow | Termination Style Spring Terminal |
Lens Color Yellow | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,06000 € | 84,06 € |
| 10 | 71,32400 € | 713,24 € |
| 100 | 64,00790 € | 6.400,79 € |
| Unit Price without VAT: | 84,06000 € |
|---|---|
| Unit Price with VAT: | 100,03140 € |

