
Category | Voltage Rating - AC 500 V |
Mfr | Voltage Rating - DC 500 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 € | 67,41 € |
| Unit Price without VAT: | 67,41000 € |
|---|---|
| Unit Price with VAT: | 80,21790 € |

