Joystick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142601

DigiKey Part Number
3473-A6X30142601-ND
Manufacturer
Manufacturer Product Number
A6X30142601
Description
SWITCH JOYSTICK DGTL 10A 500V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 V
Manufacturer
Siemens
Voltage Rating - DC
500 V
Series
Contact Material
Silver Alloy
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Joystick, 2 - Axis
Operating Temperature
-25°C ~ 70°C
Actuator Type
Joystick
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
360° Directional
Ingress Protection
IP65, IP67 - Dust Tight, Water Resistant, Waterproof
Output
Digital (Mechanical Switch)
Mechanical Life
100,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
10,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20582,84800 €11.656,96 €
Manufacturers Standard Package
Unit Price without VAT:582,84800 €
Unit Price with VAT:693,58912 €