
A6X30141609 | |
|---|---|
DigiKey Part Number | 3473-A6X30141609-ND |
Manufacturer | |
Manufacturer Product Number | A6X30141609 |
Description | SWITCH SELECT 2POS SPST 10A 500V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 V |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Number of Positions 2 | Depth Behind Flange 49.70mm |
Switch Function Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 10,000,000 Cycles |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,91000 € | 55,91 € |
| Unit Price without VAT: | 55,91000 € |
|---|---|
| Unit Price with VAT: | 66,53290 € |

