Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30141601

DigiKey Part Number
3473-A6X30141601-ND
Manufacturer
Manufacturer Product Number
A6X30141601
Description
SW E-STOP TWIST RESET 10A 500V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
Siemens
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
500 V
Packaging
Box
Voltage Rating - DC
500 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2086,69550 €1.733,91 €
Manufacturers Standard Package
Unit Price without VAT:86,69550 €
Unit Price with VAT:103,16765 €