
Category | Lens Transparency Diffused |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.20" (30.50mm) |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Ingress Protection NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lamp Color Yellow | Base Product Number |
Lens Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 € | 61,03 € |
| 10 | 51,11900 € | 511,19 € |
| 100 | 45,41720 € | 4.541,72 € |
| Unit Price without VAT: | 61,03000 € |
|---|---|
| Unit Price with VAT: | 72,62570 € |

