
Category | Type Maintained |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,24140 € | 2.212,07 € |
| Unit Price without VAT: | 44,24140 € |
|---|---|
| Unit Price with VAT: | 52,64727 € |

