Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30140984

DigiKey Part Number
3473-A6X30140984-ND
Manufacturer
Manufacturer Product Number
A6X30140984
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Siemens
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,04000 €36,04 €
Manufacturers Standard Package
Unit Price without VAT:36,04000 €
Unit Price with VAT:42,88760 €