
A6X30140607 | |
|---|---|
DigiKey Part Number | 3473-A6X30140607-ND |
Manufacturer | |
Manufacturer Product Number | A6X30140607 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,12040 € | 1.112,04 € |
| Unit Price without VAT: | 11,12040 € |
|---|---|
| Unit Price with VAT: | 13,23328 € |

