
Category | Type Momentary |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,58000 € | 73,58 € |
| Unit Price without VAT: | 73,58000 € |
|---|---|
| Unit Price with VAT: | 87,56020 € |

