
Category | Type Maintained |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,75000 € | 78,75 € |
| Unit Price without VAT: | 78,75000 € |
|---|---|
| Unit Price with VAT: | 93,71250 € |

