
A6X30139962 | |
|---|---|
DigiKey Part Number | 3473-A6X30139962-ND |
Manufacturer | |
Manufacturer Product Number | A6X30139962 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Pushbutton, Oval (Dual) |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,89000 € | 97,89 € |
| Unit Price without VAT: | 97,89000 € |
|---|---|
| Unit Price with VAT: | 116,48910 € |

