
A6X30138748 | |
|---|---|
DigiKey Part Number | 3473-A6X30138748-ND |
Manufacturer | |
Manufacturer Product Number | A6X30138748 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Category | Type Momentary |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,29000 € | 82,29 € |
| Unit Price without VAT: | 82,29000 € |
|---|---|
| Unit Price with VAT: | 97,92510 € |

