
A6X30138619 | |
|---|---|
DigiKey Part Number | 3473-A6X30138619-ND |
Manufacturer | |
Manufacturer Product Number | A6X30138619 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Pushbutton, Oval (Dual) |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 115,10220 € | 5.755,11 € |
| Unit Price without VAT: | 115,10220 € |
|---|---|
| Unit Price with VAT: | 136,97162 € |

