
Category | Lens Transparency Diffused |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 29.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lamp Color Blue | Base Product Number |
Lens Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| 10 | 23,02000 € | 230,20 € |
| 100 | 21,56980 € | 2.156,98 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

