
A6X30133564 | |
|---|---|
DigiKey Part Number | 3473-A6X30133564-ND |
Manufacturer | |
Manufacturer Product Number | A6X30133564 |
Description | PWR XFMR 200VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 24V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 200VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 120V, 240V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 169,18117 € | 10.150,87 € |
| Unit Price without VAT: | 169,18117 € |
|---|---|
| Unit Price with VAT: | 201,32559 € |

