
90L500248U | |
|---|---|
DigiKey Part Number | 3473-90L500248U-ND |
Manufacturer | |
Manufacturer Product Number | 90L500248U |
Description | 87DUE6MF BA, F2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supply Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | - | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.082,24000 € | 4.082,24 € |
| Unit Price without VAT: | 4.082,24000 € |
|---|---|
| Unit Price with VAT: | 4.857,86560 € |

