
8WD53200CF | |
|---|---|
DigiKey Part Number | 3473-8WD53200CF-ND |
Manufacturer | |
Manufacturer Product Number | 8WD53200CF |
Description | SIGNAL BEACON, FLASHING, UC24V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue Xenon Screw Terminal |
EDA/CAD Models | 8WD53200CF Models |
Category | Light Color Blue |
Manufacturer Siemens | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Termination Style Screw Terminal |
Type Beacon | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type Xenon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,16000 € | 571,16 € |
| Unit Price without VAT: | 571,16000 € |
|---|---|
| Unit Price with VAT: | 679,68040 € |

