
8WD53001AF | |
|---|---|
DigiKey Part Number | 3473-8WD53001AF-ND |
Manufacturer | |
Manufacturer Product Number | 8WD53001AF |
Description | SIGNAL LAMP,BLUE,NO LAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 8WD53001AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Beacon | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 230VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,23000 € | 190,23 € |
| Unit Price without VAT: | 190,23000 € |
|---|---|
| Unit Price with VAT: | 226,37370 € |

