
8WD53001AE | |
|---|---|
DigiKey Part Number | 3473-8WD53001AE-ND |
Manufacturer | |
Manufacturer Product Number | 8WD53001AE |
Description | SIGNAL LAMP, CLEAR, NO LAMP 81 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Clear LED Screw Terminal |
EDA/CAD Models | 8WD53001AE Models |
Category | Light Color Clear |
Manufacturer Siemens | Function - Lighting Steady |
Packaging Box | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Type Beacon | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 60°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,86000 € | 187,86 € |
| Unit Price without VAT: | 187,86000 € |
|---|---|
| Unit Price with VAT: | 223,55340 € |

