
8WD44586XF | |
|---|---|
DigiKey Part Number | 3473-8WD44586XF-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44586XF |
Description | LED BLUE,230V AC/DC,BA15D BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Bulb Blue LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bulb | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 230VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,13000 € | 197,13 € |
| Unit Price without VAT: | 197,13000 € |
|---|---|
| Unit Price with VAT: | 234,58470 € |

