
8WD44505AC | |
|---|---|
DigiKey Part Number | 3473-8WD44505AC-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44505AC |
Description | SIG.COL.STEADY LIGHT LED GREEN 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED |
EDA/CAD Models | 8WD44505AC Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Green |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,92000 € | 269,92 € |
| Unit Price without VAT: | 269,92000 € |
|---|---|
| Unit Price with VAT: | 321,20480 € |

