
8WD44500FA | |
|---|---|
DigiKey Part Number | 3473-8WD44500FA-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44500FA |
Description | SIG.COL.BUZZER ELEM.SOUND/PULSED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Connector |
EDA/CAD Models | 8WD44500FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous, Pulse | |
Voltage - Supply | 230VAC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,27000 € | 307,27 € |
| Unit Price without VAT: | 307,27000 € |
|---|---|
| Unit Price with VAT: | 365,65130 € |

