
8WD44500CE | |
|---|---|
DigiKey Part Number | 3473-8WD44500CE-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44500CE |
Description | SIG.COL.SINGLE-FLASH LIGHT CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear Xenon |
EDA/CAD Models | 8WD44500CE Models |
Category | Lamp Type Xenon |
Manufacturer Siemens | Light Color Clear |
Series | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,82000 € | 463,82 € |
| Unit Price without VAT: | 463,82000 € |
|---|---|
| Unit Price with VAT: | 551,94580 € |

