
8WD44500CD | |
|---|---|
DigiKey Part Number | 3473-8WD44500CD-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44500CD |
Description | SIG.COL.SINGLE-FLASH LIGHT AMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow Xenon |
EDA/CAD Models | 8WD44500CD Models |
Category | Lamp Type Xenon |
Manufacturer Siemens | Light Color Yellow |
Series | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,14000 € | 460,14 € |
| Unit Price without VAT: | 460,14000 € |
|---|---|
| Unit Price with VAT: | 547,56660 € |

