
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Clear |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 115VAC |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Bulb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,24000 € | 196,24 € |
| Unit Price without VAT: | 196,24000 € |
|---|---|
| Unit Price with VAT: | 233,52560 € |

