
8WD44405BF | |
|---|---|
DigiKey Part Number | 3473-8WD44405BF-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44405BF |
Description | SIG.COL.REPEATED-FLASH LIGHT BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
EDA/CAD Models | 8WD44405BF Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Blue |
Series | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 115VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,84000 € | 363,84 € |
| Unit Price without VAT: | 363,84000 € |
|---|---|
| Unit Price with VAT: | 432,96960 € |

