
8WD44405BB | |
|---|---|
DigiKey Part Number | 3473-8WD44405BB-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44405BB |
Description | SIG.COL.REPEATED-FLASH LIGHT RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
Datasheet | Datasheet |
EDA/CAD Models | 8WD44405BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 115VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,50000 € | 365,50 € |
| Unit Price without VAT: | 365,50000 € |
|---|---|
| Unit Price with VAT: | 434,94500 € |

