
8WD44405AE | |
|---|---|
DigiKey Part Number | 3473-8WD44405AE-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44405AE |
Description | SIG.COL.STEADY LIGHT LED CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear LED |
EDA/CAD Models | 8WD44405AE Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Clear |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 115VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,84000 € | 289,84 € |
| Unit Price without VAT: | 289,84000 € |
|---|---|
| Unit Price with VAT: | 344,90960 € |

