
8WD44400CB | |
|---|---|
DigiKey Part Number | 3473-8WD44400CB-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44400CB |
Description | SIG.COL.SINGLE-FLASH LIGHT RED 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red Xenon |
EDA/CAD Models | 8WD44400CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | Xenon | |
Light Color | Red | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 115VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,93000 € | 465,93 € |
| Unit Price without VAT: | 465,93000 € |
|---|---|
| Unit Price with VAT: | 554,45670 € |

