
8WD44280BD | |
|---|---|
DigiKey Part Number | 3473-8WD44280BD-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44280BD |
Description | SIG.COL.AS-INTERFACE ELEMENT W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Control Element |
EDA/CAD Models | 8WD44280BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Control Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,42000 € | 732,42 € |
| Unit Price without VAT: | 732,42000 € |
|---|---|
| Unit Price with VAT: | 871,57980 € |

