
8WD44205DB | |
|---|---|
DigiKey Part Number | 3473-8WD44205DB-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44205DB |
Description | SIG.COL.ROTATING-BEACON RED 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
EDA/CAD Models | 8WD44205DB Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Red |
Series | Function - Lighting Rotating |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,21000 € | 372,21 € |
| Unit Price without VAT: | 372,21000 € |
|---|---|
| Unit Price with VAT: | 442,92990 € |

