
8WD42405AD | |
|---|---|
DigiKey Part Number | 3473-8WD42405AD-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42405AD |
Description | 50MM,YELLOW,FLASHING,115V AC/DC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
Datasheet | Datasheet |
EDA/CAD Models | 8WD42405AD Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Yellow |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 115VAC |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,49000 € | 333,49 € |
| Unit Price without VAT: | 333,49000 € |
|---|---|
| Unit Price with VAT: | 396,85310 € |

