
8WD42200FA | |
|---|---|
DigiKey Part Number | 3473-8WD42200FA-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42200FA |
Description | 50MM,BUZZER ELEMENT (85 DB),24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Connector |
EDA/CAD Models | 8WD42200FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous, Pulse | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,32000 € | 273,32 € |
| Unit Price without VAT: | 273,32000 € |
|---|---|
| Unit Price with VAT: | 325,25080 € |

