
8WD42200CE | |
|---|---|
DigiKey Part Number | 3473-8WD42200CE-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42200CE |
Description | SIGNALLING COLUMN,SGL FLASH,24V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear LED |
Datasheet | Datasheet |
EDA/CAD Models | 8WD42200CE Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Clear |
Series | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,76000 € | 618,76 € |
| Unit Price without VAT: | 618,76000 € |
|---|---|
| Unit Price with VAT: | 736,32440 € |

