
8WD42001AE | |
|---|---|
DigiKey Part Number | 3473-8WD42001AE-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42001AE |
Description | 50MM,CLR,STEADY,NO BULB,IP54,846 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear LED Connector |
EDA/CAD Models | 8WD42001AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Clear | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 230VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,88000 € | 139,88 € |
| Unit Price without VAT: | 139,88000 € |
|---|---|
| Unit Price with VAT: | 166,45720 € |

