Image for 88MSXT4FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88MSXT4FF

DigiKey Part Number
3473-88MSXT4FF-ND
Manufacturer
Manufacturer Product Number
88MSXT4FF
Description
STARTER-RV PUMP,SZ6,AT,FSBL,120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 127VAC/DC Supply 540A 460V Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
460V
Packaging
Box
Current - Output
540A
Part Status
Active
Wattage - Load
298280 W
Type
Module
Voltage - Supply
110 ~ 127VAC/DC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
134.509,04000 €34.509,04 €
Manufacturers Standard Package
Unit Price without VAT:34.509,04000 €
Unit Price with VAT:41.065,75760 €