Motor Starter 480VAC Supply Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88MSVT4MH

DigiKey Part Number
3473-88MSVT4MH-ND
Manufacturer
Manufacturer Product Number
88MSVT4MH
Description
STARTER-RVAT,PUMP,SZ6,250HP,CB,4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Motor Starter 480VAC Supply Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
AC Motor
Manufacturer
Siemens
Control / Drive Type
Motor Starter
Packaging
Box
Number of Motors
1
Part Status
Active
Voltage - Supply
480VAC
Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
135.923,52000 €35.923,52 €
Manufacturers Standard Package
Unit Price without VAT:35.923,52000 €
Unit Price with VAT:42.748,98880 €