
88MSVT4MF | |
|---|---|
DigiKey Part Number | 3473-88MSVT4MF-ND |
Manufacturer | |
Manufacturer Product Number | 88MSVT4MF |
Description | PUMP PANEL,AUTOFMR,S6,120VAC,MCP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 127VAC/DC Supply 630A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 630A |
Type Module | Voltage - Supply 127VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35.923,52000 € | 35.923,52 € |
| Unit Price without VAT: | 35.923,52000 € |
|---|---|
| Unit Price with VAT: | 42.748,98880 € |

