
88LPUT4FF | |
|---|---|
DigiKey Part Number | 3473-88LPUT4FF-ND |
Manufacturer | |
Manufacturer Product Number | 88LPUT4FF |
Description | PUMPPANEL,REDUCE VLTG SZ5,55-250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Voltage - Supply 120VAC |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.159,25000 € | 24.159,25 € |
| Unit Price without VAT: | 24.159,25000 € |
|---|---|
| Unit Price with VAT: | 28.749,50750 € |

