Motor Starter 110 ~ 127VAC/DC Supply 270A 460V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88LPST4MF

DigiKey Part Number
3473-88LPST4MF-ND
Manufacturer
Manufacturer Product Number
88LPST4MF
Description
PUMPPANEL SZ5,55-250AMPS,N12/3R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 127VAC/DC Supply 270A 460V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
460V
Packaging
Box
Current - Output
270A
Part Status
Active
Wattage - Load
111855 W
Type
Module
Voltage - Supply
110 ~ 127VAC/DC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
129.714,62000 €29.714,62 €
Manufacturers Standard Package
Unit Price without VAT:29.714,62000 €
Unit Price with VAT:35.360,39780 €