Image for 88JUHT2FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88JUHT2FF

DigiKey Part Number
3473-88JUHT2FF-ND
Manufacturer
Manufacturer Product Number
88JUHT2FF
Description
PUMP PANEL,AUTOFMR,S4,120VAC,FDI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 135A 230V Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
230V
Packaging
Box
Current - Output
135A
Part Status
Active
Wattage - Load
37285 W
Type
Module
Voltage - Supply
120VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117.405,75000 €17.405,75 €
Manufacturers Standard Package
Unit Price without VAT:17.405,75000 €
Unit Price with VAT:20.712,84250 €