
88JUHC4FF | |
|---|---|
DigiKey Part Number | 3473-88JUHC4FF-ND |
Manufacturer | |
Manufacturer Product Number | 88JUHC4FF |
Description | PUMPPANEL,REDUCE VLTG SZ4,50-200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 135A 460V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 460V | |
Current - Output | 135A | |
Wattage - Load | 111855 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.391,17000 € | 17.391,17 € |
| Unit Price without VAT: | 17.391,17000 € |
|---|---|
| Unit Price with VAT: | 20.695,49230 € |

